RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 480mm Bend Radius
RS Stock No.: 413-8806Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
102mm
Length
10m
Material
PVC
Outer Diameter
114mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
480mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 480mm Bend Radius
1
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 480mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
102mm
Length
10m
Material
PVC
Outer Diameter
114mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
480mm
Reinforced
Yes
Country of Origin
Italy