RS PRO YY Control Cable, 2 Cores, 0.14 mm², Unscreened, Grey PVC Sheath, 26 AWG

RS Stock No.: 639-0040Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.2mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

140 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Minimum Bend Radius

10 x D

Country of Origin

Denmark

Product details

Multi-cables, type LIYY, 0.14 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO YY Control Cable, 2 Cores, 0.14 mm², Unscreened, Grey PVC Sheath, 26 AWG

P.O.A.

RS PRO YY Control Cable, 2 Cores, 0.14 mm², Unscreened, Grey PVC Sheath, 26 AWG

Stock information temporarily unavailable.

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.2mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

140 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Minimum Bend Radius

10 x D

Country of Origin

Denmark

Product details

Multi-cables, type LIYY, 0.14 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)