RS PRO YY Control Cable, 4 Cores, 0.34 mm², Unscreened, Grey PVC Sheath

Technical documents
Specifications
Brand
RS ProSeries
LiYY
Number of Cores
4
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
4.8mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
57.1 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
Denmark
Product details
Type 370404
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProSeries
LiYY
Number of Cores
4
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
4.8mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
57.1 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
Denmark
Product details