RS PRO

RS Stock No.: 218-568Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Product Type

ESD Strap

Material Properties

Brass

Colour

Brown

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Country of Origin

China

View all in Anti Static Packaging

Stock information temporarily unavailable.

P.O.A.

RS PRO

P.O.A.

RS PRO

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

ESD Strap

Material Properties

Brass

Colour

Brown

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Country of Origin

China