RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 21.4A, 321W, 1 Output, 124 → 370 V dc, 88 → 264

RS Stock No.: 777-2856Brand: RS PROManufacturers Part No.: RSP-320-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

15V dc

Output Current

21.4A

Power Rating

321W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

88.5%

Weight

900g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in
MEAN WELL, HRPG-300-15, 22A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 21.4A, 321W, 1 Output, 124 → 370 V dc, 88 → 264

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 21.4A, 321W, 1 Output, 124 → 370 V dc, 88 → 264

Stock information temporarily unavailable.

You may be interested in
MEAN WELL, HRPG-300-15, 22A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Output Voltage

15V dc

Output Current

21.4A

Power Rating

321W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

88.5%

Weight

900g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in
MEAN WELL, HRPG-300-15, 22A
P.O.A.Each (ex VAT)