RS PRO 6.3A F Glass Cartridge Fuse

RS Stock No.: 377-1676Brand: RS PROManufacturers Part No.: S500-6.3A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

6.3A

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

RS PRO 6.3A F Glass Cartridge Fuse

P.O.A.

RS PRO 6.3A F Glass Cartridge Fuse

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

6.3A

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)