Silicone conformal coating,400ml aerosol
RS Stock No.: 217-3863Brand: RS PRO
Technical documents
Specifications
Brand
RS ProPackage Size
400 ml
Package Type
Aerosol
Application
PCBs
Material
Silicone Resin
Colour
White
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50°C
You may be interested in
RS PRO Transparent Silicone Resin Conformal Coating, 200 ml Aerosol, -70°C min, +200°C maxBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Silicone conformal coating,400ml aerosol
1
P.O.A.
Silicone conformal coating,400ml aerosol
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Transparent Silicone Resin Conformal Coating, 200 ml Aerosol, -70°C min, +200°C maxBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProPackage Size
400 ml
Package Type
Aerosol
Application
PCBs
Material
Silicone Resin
Colour
White
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50°C
You may be interested in
RS PRO Transparent Silicone Resin Conformal Coating, 200 ml Aerosol, -70°C min, +200°C maxBrand: RS PRO
P.O.A.Each (ex VAT)