Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
241mm
External Height
123 mm
External Width
430 mm
External Dimensions
123 x 430 x 241mm
Colour
Black
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
241mm
External Height
123 mm
External Width
430 mm
External Dimensions
123 x 430 x 241mm
Colour
Black
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium