RS PRO 2 AA/J With Wire Lead Terminal, 6V Lithium Thionyl Chloride Computer Backup Power Battery
Technical documents
Specifications
Brand
RS ProChemistry
Lithium Thionyl Chloride
Size
2 AA/J
Nominal Voltage
6V
Terminal Type
Wire Lead
Capacity
1.9Ah
Country of Origin
United Kingdom
Product details
TCL Back-Up Power, Batteries
Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable
Not Rechargeable
Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C
Approvals
Underwriters Laboratories (UL) component recognition
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 59 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProChemistry
Lithium Thionyl Chloride
Size
2 AA/J
Nominal Voltage
6V
Terminal Type
Wire Lead
Capacity
1.9Ah
Country of Origin
United Kingdom
Product details
TCL Back-Up Power, Batteries
Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable
Not Rechargeable
Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C
Approvals
Underwriters Laboratories (UL) component recognition