T3.25 neon lamp MES 220V standard

RS Stock No.: 811-484Brand: RS PRO
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220 V

Lamp Base

E10

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

You may be interested in
RS PRO Orange Indicator Lamp, E10 Base
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

T3.25 neon lamp MES 220V standard

P.O.A.

T3.25 neon lamp MES 220V standard

Stock information temporarily unavailable.

You may be interested in
RS PRO Orange Indicator Lamp, E10 Base
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220 V

Lamp Base

E10

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

You may be interested in
RS PRO Orange Indicator Lamp, E10 Base
P.O.A.Each (In a Pack of 10) (ex VAT)