RS PRO AC/DC Adapter

RS Stock No.: 828-0059Brand: RS PROManufacturers Part No.: T4484ST
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

RS Pro

Plug Type

Fixed Bare end

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

3500mm

Efficiency

75%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS Universal Output Switch Mode Wall Mounting CCTV Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.

Features and Benefits

• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a CCTV power supply?

The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Laptops
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in
RS PRO, 2.5 A
P.O.A.Each (ex VAT)
View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in
RS PRO, 2.5 A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Plug Type

Fixed Bare end

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

3500mm

Efficiency

75%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS Universal Output Switch Mode Wall Mounting CCTV Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.

Features and Benefits

• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a CCTV power supply?

The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Laptops
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in
RS PRO, 2.5 A
P.O.A.Each (ex VAT)