RS PRO, +120°C Max, SPDT
Technical documents
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+120°C
Switch Configuration
SPDT
Contact Rating
16A
Contact Voltage Rating
250V ac
Stock information temporarily unavailable.
P.O.A.
RS PRO, +120°C Max, SPDT
1
P.O.A.
RS PRO, +120°C Max, SPDT
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+120°C
Switch Configuration
SPDT
Contact Rating
16A
Contact Voltage Rating
250V ac