RS PRO, +110°C Max, SPDT

RS Stock No.: 661-8326Brand: RS PROManufacturers Part No.: TG-541511
View all in Thermostatic Switches

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

View all in Thermostatic Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO, +110°C Max, SPDT

P.O.A.

RS PRO, +110°C Max, SPDT

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac