Type E - French 3 Gang Extension socket, 4m Cable, 250 V

RS Stock No.: 296-214Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

3

Socket Type

Type E - French

Cord Length

4m

Voltage Rating

250 V

Colour

White

Corded

Yes

Wired

Yes

Country of Origin

Switzerland

You may be interested in

P.O.A.

Type E - French 3 Gang Extension socket, 4m Cable, 250 V

P.O.A.

Type E - French 3 Gang Extension socket, 4m Cable, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

3

Socket Type

Type E - French

Cord Length

4m

Voltage Rating

250 V

Colour

White

Corded

Yes

Wired

Yes

Country of Origin

Switzerland

You may be interested in