
Technical Documents
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Cord Length
10m
Voltage Rating
240 V ac
Colour
White
Corded
Yes
Wired
Yes
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Cord Length
10m
Voltage Rating
240 V ac
Colour
White
Corded
Yes
Wired
Yes
Product Details