Type G - British 4 Gang Distribution Unit, 240 V ac

RS Stock No.: 193-809Brand: RS PRO
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V ac

Product details

Power Distribution

View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

Type G - British 4 Gang Distribution Unit, 240 V ac

P.O.A.

Type G - British 4 Gang Distribution Unit, 240 V ac

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V ac

Product details

Power Distribution