RS PRO 80mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 480-1611Brand: RS PROManufacturers Part No.: UFE 0.8A 250V
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

80mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)

P.O.A.

RS PRO 80mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

RS PRO 80mA F Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

80mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)