Wht nylon roundtop IP68 cable gland,M12
RS Stock No.: 127-293Brand: RS PRO
Technical documents
Specifications
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Plastic
Colour
White
IP Rating
IP68
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
You may be interested in
RS PRO Polyamide 66Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wht nylon roundtop IP68 cable gland,M12
1
P.O.A.
Wht nylon roundtop IP68 cable gland,M12
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyamide 66Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Plastic
Colour
White
IP Rating
IP68
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
You may be interested in
RS PRO Polyamide 66Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)