Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXA330MEFCG412.5X25

RS Stock No.: 703-8083Brand: RubyconManufacturers Part No.: 100YXA330MEFCG412.5X25
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

690mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXA330MEFCG412.5X25

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXA330MEFCG412.5X25

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

690mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in