Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - 10ZL220MEFC6.3X11

RS Stock No.: 703-7226Brand: RubyconManufacturers Part No.: 10ZL220MEFC6.3X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

ZL

Ripple Current

405mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - 10ZL220MEFC6.3X11

P.O.A.

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - 10ZL220MEFC6.3X11

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

ZL

Ripple Current

405mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%