Technical Documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
MS7
Ripple Current
110mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
MS7
Ripple Current
110mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%