Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
175mA
Leakage Current
3 μA
Stock information temporarily unavailable.
P.O.A.
Rubycon 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK100M5X11
5
P.O.A.
Rubycon 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK100M5X11
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
175mA
Leakage Current
3 μA
