Rubycon 33μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200BXC33MEFC10X20

RS Stock No.: 751-1052Brand: RubyconManufacturers Part No.: 200BXC33MEFC10X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

33µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

650mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Series

BXC

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 33μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200BXC33MEFC10X20

P.O.A.

Rubycon 33μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200BXC33MEFC10X20

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

33µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

650mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Series

BXC

You may be interested in