Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200VXR330MSN25X25

RS Stock No.: 725-8133Brand: RubyconManufacturers Part No.: 200VXR330MSN25X25
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

7000h

Ripple Current

1.2A

Leakage Current

3√CV μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200VXR330MSN25X25

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - 200VXR330MSN25X25

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

7000h

Ripple Current

1.2A

Leakage Current

3√CV μA

Tolerance

±20%

You may be interested in