Rubycon 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250BXC47MEFC12.5X20

RS Stock No.: 726-0704Brand: RubyconManufacturers Part No.: 250BXC47MEFC12.5X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Ripple Current

980mA

Leakage Current

0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000)

Tolerance

±20%

Product details

BXC series

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250BXC47MEFC12.5X20
Select packaging type

P.O.A.

Rubycon 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250BXC47MEFC12.5X20

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Ripple Current

980mA

Leakage Current

0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000)

Tolerance

±20%

Product details

BXC series

You may be interested in