Technical Documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Series
SVG
Polarised
Polar
Leakage Current
0.01 CV or 3 μA
Ripple Current
180mA
Tolerance
±20%
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Series
SVG
Polarised
Polar
Leakage Current
0.01 CV or 3 μA
Ripple Current
180mA
Tolerance
±20%
Country of Origin
Japan
Product Details