Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV330M10X10.5

RS Stock No.: 767-3068Brand: RubyconManufacturers Part No.: 25THV330M10X10.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Tolerance

±20%

Series

THV

Equivalent Series Resistance

200mΩ

Ripple Current

500mArms

Leakage Current

0.01 CV/3 μA (After 2 min)

Product details

THV Series

SMT 125°C

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV330M10X10.5

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV330M10X10.5

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Tolerance

±20%

Series

THV

Equivalent Series Resistance

200mΩ

Ripple Current

500mArms

Leakage Current

0.01 CV/3 μA (After 2 min)

Product details

THV Series

SMT 125°C