Rubycon 390μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25ZLK390M10X12.5

RS Stock No.: 767-3116Brand: RubyconManufacturers Part No.: 25ZLK390M10X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

390µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

2190mArms

Leakage Current

0.01 CV (After 2 min)

Tolerance

±20%

Series

ZLK

Equivalent Series Resistance

53mΩ

Product details

ZLK Series

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 390μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25ZLK390M10X12.5

P.O.A.

Rubycon 390μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25ZLK390M10X12.5

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

390µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

2190mArms

Leakage Current

0.01 CV (After 2 min)

Tolerance

±20%

Series

ZLK

Equivalent Series Resistance

53mΩ

Product details

ZLK Series

You may be interested in