Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35YXA330MEFCT810X12.5

RS Stock No.: 703-8061Brand: RubyconManufacturers Part No.: 35YXA330MEFCT810X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

400mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35YXA330MEFCT810X12.5
Select packaging type

P.O.A.

Rubycon 330μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35YXA330MEFCT810X12.5

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

400mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in