Rubycon 1800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ1800M12.5X35

RS Stock No.: 749-7278Brand: RubyconManufacturers Part No.: 35ZLJ1800M12.5X35
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLJ

Ripple Current

4.12A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 1800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ1800M12.5X35
Select packaging type

P.O.A.

Rubycon 1800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ1800M12.5X35

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLJ

Ripple Current

4.12A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in