Rubycon 10μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450BXA10MEFC12.5X20

RS Stock No.: 703-5173Brand: RubyconManufacturers Part No.: 450BXA10MEFC12.5X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Ripple Current

320mA

Tolerance

±20%

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 10μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450BXA10MEFC12.5X20

P.O.A.

Rubycon 10μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450BXA10MEFC12.5X20

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Ripple Current

320mA

Tolerance

±20%

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min