Technical documents
Specifications
Brand
RubyconCapacitance
2µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
YK
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WHG2R2Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rubycon 2μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450YK2M16X25
5
P.O.A.
Rubycon 2μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450YK2M16X25
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WHG2R2Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RubyconCapacitance
2µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
YK
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WHG2R2Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
