Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YXA220MEFCT810X12.5

RS Stock No.: 703-8074Brand: RubyconManufacturers Part No.: 50YXA220MEFCT810X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

360mA

Leakage Current

3 μA

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YXA220MEFCT810X12.5

P.O.A.

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YXA220MEFCT810X12.5

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

360mA

Leakage Current

3 μA

Tolerance

±20%