Rubycon 220μF Electrolytic Capacitor 63V dc, Through Hole - 63RX30220M12.5X20

RS Stock No.: 704-7977Brand: RubyconManufacturers Part No.: 63RX30220M12.5X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

4000h

Series

RX30

Ripple Current

820mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

RX30 series

Radial 130°C

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 220μF Electrolytic Capacitor 63V dc, Through Hole - 63RX30220M12.5X20
Select packaging type

P.O.A.

Rubycon 220μF Electrolytic Capacitor 63V dc, Through Hole - 63RX30220M12.5X20

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

4000h

Series

RX30

Ripple Current

820mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

RX30 series

Radial 130°C