Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63YXA100MEFC10X12.5

RS Stock No.: 703-8071Brand: RubyconManufacturers Part No.: 63YXA100MEFC10X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

230mA

Product details

YXA Series

You may be interested in
Rubycon - 63PX100MEFC8X11.5
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63YXA100MEFC10X12.5
Select packaging type

P.O.A.

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63YXA100MEFC10X12.5

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Rubycon - 63PX100MEFC8X11.5
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

230mA

Product details

YXA Series

You may be interested in
Rubycon - 63PX100MEFC8X11.5
P.O.A.Each (In a Pack of 10) (ex VAT)