Rubycon 180μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63ZL180MEFC10X20

RS Stock No.: 703-7368Brand: RubyconManufacturers Part No.: 63ZL180MEFC10X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

180µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.1A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
Panasonic - EEUFR1J181
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 180μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63ZL180MEFC10X20

P.O.A.

Rubycon 180μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - 63ZL180MEFC10X20

Stock information temporarily unavailable.

You may be interested in
Panasonic - EEUFR1J181
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Rubycon

Capacitance

180µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.1A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
Panasonic - EEUFR1J181
P.O.A.Each (In a Pack of 5) (ex VAT)