Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63ZL220MEFC10X23

RS Stock No.: 172-7536Brand: RubyconManufacturers Part No.: 63ZL220MEFC10X23
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 23mm

Height

23mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.3A

Series

ZL

Tolerance

±20%

Country of Origin

Japan

Product details

ZL Series

ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63ZL220MEFC10X23

P.O.A.

Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63ZL220MEFC10X23
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 23mm

Height

23mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.3A

Series

ZL

Tolerance

±20%

Country of Origin

Japan

Product details

ZL Series

ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C