Rubycon 4700μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZL4700MEFC12.5X30

RS Stock No.: 703-7210Brand: RubyconManufacturers Part No.: 6.3ZL4700MEFC12.5X30
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

ZL

Ripple Current

3.29A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 4700μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZL4700MEFC12.5X30

P.O.A.

Rubycon 4700μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZL4700MEFC12.5X30

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

ZL

Ripple Current

3.29A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in