Ruland, 15mm Outside Diameter, 5mm Bore, 27.2mm Length Bellows Coupling

RS Stock No.: 363-7419Brand: RulandManufacturers Part No.: MBC15-5-5-A
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Ruland

Bore

5mm

Outside Diameter

15mm

Length

27.2mm

Fastening Type

Clamping

Torque Rating

2.5Nm

Torsional Stiffness

8°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.2mm

Bellows Material

Stainless Steel

P.O.A.

Ruland, 15mm Outside Diameter, 5mm Bore, 27.2mm Length Bellows Coupling

P.O.A.

Ruland, 15mm Outside Diameter, 5mm Bore, 27.2mm Length Bellows Coupling

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ruland

Bore

5mm

Outside Diameter

15mm

Length

27.2mm

Fastening Type

Clamping

Torque Rating

2.5Nm

Torsional Stiffness

8°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.2mm

Bellows Material

Stainless Steel