Technical documents
Specifications
Brand
RulandBore
6mm
Outside Diameter
25.4mm
Length
33.3mm
Fastening Type
Clamping
Torque Rating
6.8Nm
Torsional Stiffness
27°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.3mm
Bellows Material
Stainless Steel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ruland, 25.4mm Outside Diameter, 6mm Bore, 33.3mm Length Bellows Coupling
1
P.O.A.
Ruland, 25.4mm Outside Diameter, 6mm Bore, 33.3mm Length Bellows Coupling
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RulandBore
6mm
Outside Diameter
25.4mm
Length
33.3mm
Fastening Type
Clamping
Torque Rating
6.8Nm
Torsional Stiffness
27°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.3mm
Bellows Material
Stainless Steel