Technical documents
Specifications
Brand
RulandBore
6mm
Outside Diameter
19.1mm
Length
30.2mm
Fastening Type
Set Screw
Torque Rating
4.5Nm
Torsional Stiffness
14°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.25mm
Bellows Material
Stainless Steel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ruland, 19.1mm Outside Diameter, 6mm Bore, 30.2mm Length Bellows Coupling
1
P.O.A.
Ruland, 19.1mm Outside Diameter, 6mm Bore, 30.2mm Length Bellows Coupling
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RulandBore
6mm
Outside Diameter
19.1mm
Length
30.2mm
Fastening Type
Set Screw
Torque Rating
4.5Nm
Torsional Stiffness
14°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.25mm
Bellows Material
Stainless Steel