Ruland, 25.4mm Outside Diameter, 6mm Bore, 33.3mm Length Bellows Coupling

RS Stock No.: 363-7683Brand: RulandManufacturers Part No.: MBS25-6-6-A
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Ruland

Bore

6mm

Outside Diameter

25.4mm

Length

33.3mm

Fastening Type

Set Screw

Torque Rating

6.8Nm

Torsional Stiffness

27°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.3mm

Bellows Material

Stainless Steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ruland, 25.4mm Outside Diameter, 6mm Bore, 33.3mm Length Bellows Coupling

P.O.A.

Ruland, 25.4mm Outside Diameter, 6mm Bore, 33.3mm Length Bellows Coupling
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Ruland

Bore

6mm

Outside Diameter

25.4mm

Length

33.3mm

Fastening Type

Set Screw

Torque Rating

6.8Nm

Torsional Stiffness

27°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.3mm

Bellows Material

Stainless Steel