Technical documents
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Black Oxide
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
1
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Black Oxide
