Technical documents
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
1
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
