Technical documents
Specifications
Brand
RulandShaft Diameter
14mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
30mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Black Oxide
P.O.A.
Mild steel 2piece clamp collar,14mm bore
1
P.O.A.
Mild steel 2piece clamp collar,14mm bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RulandShaft Diameter
14mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
30mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Black Oxide
