Technical documents
Specifications
Brand
RulandShaft Diameter
20mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
1
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RulandShaft Diameter
20mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
