Technical documents
Specifications
Brand
RulandShaft Diameter
30mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
P.O.A.
Mild steel 2piece clamp collar,30mm bore
1
P.O.A.
Mild steel 2piece clamp collar,30mm bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RulandShaft Diameter
30mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
