Technical documents
Specifications
Brand
RulandTorque Rating
42lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.004in
Misalignment - Parallel
0.008in
Torsional Stiffness
0.033°/lb-in
P.O.A.
Ruland Flexible Coupling Flector
10
P.O.A.
Ruland Flexible Coupling Flector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 50 | P.O.A. |
| 60 - 110 | P.O.A. |
| 120+ | P.O.A. |
Technical documents
Specifications
Brand
RulandTorque Rating
42lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.004in
Misalignment - Parallel
0.008in
Torsional Stiffness
0.033°/lb-in
