Technical documents
Specifications
Brand
RulandTorque Rating
250lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.008in
Misalignment - Parallel
0.01in
Torsional Stiffness
0.005°/lb-in
P.O.A.
Ruland Flexible Coupling Flector
5
P.O.A.
Ruland Flexible Coupling Flector
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 55 | P.O.A. |
| 60+ | P.O.A. |
Technical documents
Specifications
Brand
RulandTorque Rating
250lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.008in
Misalignment - Parallel
0.01in
Torsional Stiffness
0.005°/lb-in
