Technical documents
Specifications
Brand
RulandTorque Rating
6lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.002in
Misalignment - Parallel
0.004in
Torsional Stiffness
0.72°/lb-in
P.O.A.
Ruland Flexible Coupling Flector
10
P.O.A.
Ruland Flexible Coupling Flector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
RulandTorque Rating
6lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.002in
Misalignment - Parallel
0.004in
Torsional Stiffness
0.72°/lb-in